There are no models available for this part yet.
Overview of MV2101 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for MV2101 by MACOM
Part Data Attributes for MV2101 by MACOM
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
O-LALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
30 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
20%
|
Diode Capacitance Ratio-Min
|
2.5
|
Diode Capacitance-Nom
|
6.8 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
450
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for MV2101
This table gives cross-reference parts and alternative options found for MV2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | MV2101 vs KSV2101 |
KSV2101 | 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | MV2101 vs KSV2101 |
MV2101 | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | MV2101 vs MV2101 |
MV2101 | HF-UHF BAND, 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | MV2101 vs MV2101 |
Related Parts for MV2101
-
MV2105Varactors
-
MUR310SRectifier Diodes
-
C1206H100J1GACFixed Capacitors
-
2506-2-00-44-00-00-07-0Terminals and Terminal Blocks
-
NTD2955T4GPower Field-Effect Transistors
-
ATTINY24A-MURMicrocontrollers
-
MUN5316DW1T1Small Signal Bipolar Transistors
-
MV217Fixed Resistors
-
M80-8980605Headers and Edge Type Connectors