Part Details for MV5152 by Quality Technologies Corp
Overview of MV5152 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MV5152
MV5152 CAD Models
MV5152 Part Data Attributes:
|
MV5152
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5152
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MV5152
This table gives cross-reference parts and alternative options found for MV5152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5152 | Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5152 vs MV5152 |