Part Details for MV5360 by Quality Technologies Corp
Overview of MV5360 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MV5360
MV5360 CAD Models
MV5360 Part Data Attributes
|
MV5360
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV5360
Quality Technologies Corp
Single Color LED, Yellow, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MV5360
This table gives cross-reference parts and alternative options found for MV5360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV5360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN48YCPP | Single Color LED, Amber, Clear, T-1, 3mm, | Panasonic Electronic Components | MV5360 vs LN48YCPP |
HLMP-1420 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV5360 vs HLMP-1420 |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV5360 vs HLMP-1440 |
GL3HY43 | Single Color LED, Yellow, Transparent, T-1, 3mm, | Sharp Corp | MV5360 vs GL3HY43 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | DDP Engineered LED Solutions | MV5360 vs 125-EWY |
HLMP-1420-F0001 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5360 vs HLMP-1420-F0001 |
HLMP-1420 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MV5360 vs HLMP-1420 |
CMD53621 | Single Color LED, Yellow, Nondiffused, T-1, 2.92mm | CML Innovative Technologies | MV5360 vs CMD53621 |
HLMP-1421 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | MV5360 vs HLMP-1421 |
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | MV5360 vs HLMP-1440 |