Part Details for MV57620 by Quality Technologies Corp
Overview of MV57620 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV57620
MV57620 CAD Models
MV57620 Part Data Attributes
|
MV57620
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MV57620
Quality Technologies Corp
Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MV57620
This table gives cross-reference parts and alternative options found for MV57620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4222N | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | MV57620 vs LTL-4222N |
TLHR4200 | Single Color LED, High Efficiency Red, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | MV57620 vs TLHR4200 |
LTL-4222 | Single Color LED, High Efficiency Red, Red Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | MV57620 vs LTL-4222 |
MV57621 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | MV57620 vs MV57621 |
EBR3402S | Single Color LED, Red, Water Clear, 3mm | Stanley Electric Co | MV57620 vs EBR3402S |
MV57620 | Single Color LED, High Efficiency Red, Clear Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MV57620 vs MV57620 |