Part Details for MV6300A by QT Optoelectronics
Results Overview of MV6300A by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV6300A Information
MV6300A by QT Optoelectronics is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MV6300A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.1100 / $0.1700 | Buy Now |
US Tariff Estimator: MV6300A by QT Optoelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MV6300A
MV6300A Part Data Attributes
|
|
MV6300A
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV6300A
QT Optoelectronics
Single Color LED, Yellow, Diffused, T-3/4, 1.75mm,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Yellow | |
| Color@Wavelength | Yellow | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 3 V | |
| JESD-609 Code | e0 | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 3 Mcd | |
| Mounting Feature | Axial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 2.72 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 583 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Round | |
| Size | 1.75 Mm | |
| Surface Mount | No | |
| T-code | T-3/4 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Viewing Angle | 50 Deg |
Alternate Parts for MV6300A
This table gives cross-reference parts and alternative options found for MV6300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV6300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MV6300A | Fairchild Semiconductor Corporation | Check for Price | Single Color LED, Yellow, Diffused, T-3/4, 1.75mm | MV6300A vs MV6300A |