Part Details for MW5-R39-JBQQ by RCD Components Inc
Results Overview of MW5-R39-JBQQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MW5-R39-JBQQ Information
MW5-R39-JBQQ by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MW5-R39-JBQQ by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MW5-R39-JBQQ Part Data Attributes
|
|
MW5-R39-JBQQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MW5-R39-JBQQ
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 0.39ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5318, AXIAL LEADED
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 4.57 Mm | |
| Package Length | 13.5 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 5 W | |
| Rated Temperature | 25 °C | |
| Resistance | 0.39 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5318 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Gull Wing | |
| Tolerance | 5% | |
| Working Voltage | 250 V |