Part Details for MWDM2L-25SBSP-.110 by Glenair Inc
Results Overview of MWDM2L-25SBSP-.110 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWDM2L-25SBSP-.110 Information
MWDM2L-25SBSP-.110 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MWDM2L-25SBSP-.110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AK9057
|
Newark | Micro-D Connectors - Micro-D Connectors |Glenair MWDM2L-25SBSP-.110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$304.7500 / $724.0000 | Buy Now |
|
DISTI #
MWDM2L-25SBSP-.110
|
Avnet Americas | - Bulk (Alt: MWDM2L-25SBSP-.110) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
$442.9506 / $772.0713 | Buy Now |
|
DISTI #
654-MWDM2L25SBSP.110
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D PCB CON 25SKT CNT W/STD POST RoHS: Compliant | 0 |
|
$498.2600 | Order Now |
|
DISTI #
MWDM2L-25SBSP-.110
|
Avnet Abacus | (Alt: MWDM2L-25SBSP-.110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MWDM2L-25SBSP-.110 by Glenair Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MWDM2L-25SBSP-.110
MWDM2L-25SBSP-.110 Part Data Attributes
|
|
MWDM2L-25SBSP-.110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM2L-25SBSP-.110
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 3 Weeks | |
| Board Mounting Option | Hole .096 | |
| Body Breadth | 0.31 Inch | |
| Body Depth | 0.333 Inch | |
| Body Length | 1.275 Inch | |
| Connector Type | D Microminiature Connector | |
| Contact Finish Mating | Gold Over Nickel | |
| Contact Finish Termination | Tin/Lead (Sn60pb40) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Staggered | |
| Contact Resistance | 32 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 500 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.668 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Material | Liquid Crystal Polymer/Polyphenylene Sulfide | |
| JESD-609 Code | e0 | |
| MIL Conformance | Yes | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.043 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Jackpost | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Rated Current (Signal) | 3 A | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | D | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 25 | |
| Withdrawl Force-Min | 0.139 N |
Alternate Parts for MWDM2L-25SBSP-.110
This table gives cross-reference parts and alternative options found for MWDM2L-25SBSP-.110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWDM2L-25SBSP-.110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MWDM3L-25SBSP-.110 | Glenair Inc | $599.5446 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MWDM2L-25SBSP-.110 vs MWDM3L-25SBSP-.110 |
| MWDM1L-25SBSP-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MWDM2L-25SBSP-.110 vs MWDM1L-25SBSP-.110 |
| MWDM3L-25SBSP-.110513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-25SBSP-.110 vs MWDM3L-25SBSP-.110513 |
| MWDM2L-25SBSP-.110513 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, ROHS COMPLIANT | MWDM2L-25SBSP-.110 vs MWDM2L-25SBSP-.110513 |
| MWDM4L-25SBSP-.110 | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | MWDM2L-25SBSP-.110 vs MWDM4L-25SBSP-.110 |