| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MWM1-R75-HBQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 58V, 3% +/-Tol, 90ppm/Cel, 2615, | MWM1-R75-HT vs MWM1-R75-HBQ |
| MWM1-R75-HTW | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 58V, 3% +/-Tol, 90ppm/Cel, 2615, | MWM1-R75-HT vs MWM1-R75-HTW |
| MWM1-R75-HTQ | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.75ohm, 58V, 3% +/-Tol, 90ppm/Cel, 2615, | MWM1-R75-HT vs MWM1-R75-HTQ |
Part Details for MWM1-R75-HT by RCD Components Inc
Results Overview of MWM1-R75-HT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MWM1-R75-HT Information
MWM1-R75-HT by RCD Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RCER71H106MWM1H03A | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, 2216 | |
| RCER71E226MWM1H03A | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount, 2216 | |
| RCEC72A475MWM1H03A | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Through Hole Mount |
US Tariff Estimator: MWM1-R75-HT by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MWM1-R75-HT Part Data Attributes
|
|
MWM1-R75-HT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MWM1-R75-HT
RCD Components Inc
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 58V, 3% +/-Tol, 90ppm/Cel, 2615,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3.17 Mm | |
| Package Length | 6.55 Mm | |
| Package Style | Smt | |
| Package Width | 3.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistance | 0.75 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2615 | |
| Surface Mount | Yes | |
| Technology | Wire Wound | |
| Temperature Coefficient | 90 Ppm/°C | |
| Terminal Shape | J Bend | |
| Tolerance | 3% | |
| Working Voltage | 58 V |
Alternate Parts for MWM1-R75-HT
This table gives cross-reference parts and alternative options found for MWM1-R75-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MWM1-R75-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.