Part Details for MX25L1006EMI-10G/TUBE by Macronix International Co Ltd
Results Overview of MX25L1006EMI-10G/TUBE by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L1006EMI-10G/TUBE Information
MX25L1006EMI-10G/TUBE by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPBL-3327B1-10D | Amphenol Communications Solutions | 10G BIDI SFP+ LR | |
| XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR | |
| XPBL-554996-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX25L1006EMI-10G/TUBE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MX25L1006EMI-10G
|
TME | IC: FLASH memory, 1MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 224 |
|
$0.4960 / $0.9960 | Buy Now |
|
DISTI #
MX25L1006EMI-10G/TUBE
|
Avnet Silica | NOR Flash SerialSPI 33V 1Mbit 1024K512K x 1bit2bit 8ns 8Pin SOP (Alt: MX25L1006EMI-10G/TUBE) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |