Part Details for MX25L12835FMI-10G by Macronix International Co Ltd
Overview of MX25L12835FMI-10G by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MX25L12835FMI-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1147-ND
|
DigiKey | IC FLASH 128MBIT SPI 16SOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
14658 In Stock |
|
$2.2269 / $3.1500 | Buy Now |
DISTI #
MX25L12835FMI-10G/TR
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 16-Pin SOP - Tape and Reel (Alt: MX25L12835FMI-10G/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7100 | Buy Now |
|
Future Electronics | MX25L Series 128 Mb (128 M x 1/64 M x 2/32 M x 4) 104 MHz Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3002Tube |
|
$2.1900 / $2.4600 | Buy Now |
|
Future Electronics | MX25L Series 128 Mb (128 M x 1/64 M x 2/32 M x 4) 104 MHz Serial Flash - SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1760 Package Multiple: 176 Container: Tray | 0Tray |
|
$2.1900 / $2.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 68 |
|
$2.2999 / $4.9280 | Buy Now |
|
Quest Components | FLASH 3V PROM | 4 |
|
$3.7000 / $5.5500 | Buy Now |
|
Quest Components | FLASH 3V PROM | 28 |
|
$3.3000 / $6.6000 | Buy Now |
DISTI #
MX25L12835FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 16-Pin SOP - Rail/Tube (Alt: MX25L12835FMI-10G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 455 |
|
$1.6600 | Buy Now |
DISTI #
MX25L12835FMI-10G/TR
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 16-Pin SOP - Tape and Reel (Alt: MX25L12835FMI-10G/TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7100 | Buy Now |
DISTI #
MX25L12835FMI-10G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8ns 16-Pin SOP - Rail/Tube (Alt: MX25L12835FMI-10G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 455 |
|
$1.6600 | Buy Now |
Part Details for MX25L12835FMI-10G
MX25L12835FMI-10G CAD Models
MX25L12835FMI-10G Part Data Attributes
|
MX25L12835FMI-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12835FMI-10G
Macronix International Co Ltd
Flash, 32MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | IT ALSO CONFIGURED AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for MX25L12835FMI-10G
This table gives cross-reference parts and alternative options found for MX25L12835FMI-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L12835FMI-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L12835EMI-10G | Flash, 32MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | MX25L12835FMI-10G vs MX25L12835EMI-10G |
MX25L12865FMI-10G | Flash, 32MX4, PDSO16, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | MX25L12835FMI-10G vs MX25L12865FMI-10G |
MX25L12865EMI-10G | Flash, 32MX4, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013, SOP-16 | Macronix International Co Ltd | MX25L12835FMI-10G vs MX25L12865EMI-10G |