Parametric results for: MX25L12835FMI-10G under Flash Memories

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mx25l12835fmi10g
Select parts from the table below to compare.
Compare
Compare
MX25L12835FMI-10G
Macronix International Co Ltd
Check for Price Buy Yes Active 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm SOP, SOP16,.4 Compliant EAR99 8542.32.00.51
MX25L12835FMI-10GTUBE
Macronix International Co Ltd
Check for Price Buy Not Recommended 134.2177 Mbit 8 16MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm SOP, SOP16,.4 Unknown EAR99 8542.32.00.51