Part Details for MX25L12845GMI-08G by Macronix International Co Ltd
Results Overview of MX25L12845GMI-08G by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L12845GMI-08G Information
MX25L12845GMI-08G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25L12845GMI-08G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MX25L12845GMI-08G-ND
|
DigiKey | IC FLASH 128MBIT SPI 16SOP Min Qty: 4840 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3632 | Buy Now |
|
DISTI #
MX25L12845GMI-08G
|
Avnet Americas | - Rail/Tube (Alt: MX25L12845GMI-08G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2418 / $1.2674 | Buy Now |
|
|
Vyrian | Memory ICs | 4615 |
|
RFQ |
US Tariff Estimator: MX25L12845GMI-08G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX25L12845GMI-08G
MX25L12845GMI-08G Part Data Attributes
|
|
MX25L12845GMI-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12845GMI-08G
Macronix International Co Ltd
Flash, 32MX4, PDSO16, SOP-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Can Be Organised As 128 M X 1 | |
| Alternate Memory Width | 2 | |
| Clock Frequency-Max (fCLK) | 120 Mhz | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Memory Density | 134217728 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 3 V | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Type | Nor Type | |
| Width | 7.52 Mm | |
| Write Protection | Hardware/Software |
MX25L12845GMI-08G Frequently Asked Questions (FAQ)
-
The MX25L12845GMI-08G has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent any unwanted commands from being executed. It's recommended to tie the HOLD# pin to VCC through a resistor to ensure it's in a high state during power transitions.
-
The recommended clock frequency for the MX25L12845GMI-08G is up to 104 MHz. However, the actual clock frequency may vary depending on the system design and operating conditions.
-
The WP# pin should be tied to VCC or left floating during normal operation to ensure that the device is not in write-protect mode. If the WP# pin is tied to GND, the device will be in write-protect mode, and any write operations will be blocked.
-
The MX25L12845GMI-08G has an operating temperature range of -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.