Part Details for MX25L12845GXDI-08G by Macronix International Co Ltd
Results Overview of MX25L12845GXDI-08G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L12845GXDI-08G Information
MX25L12845GXDI-08G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25L12845GXDI-08G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MX25L12845GXDI-08G-ND
|
DigiKey | IC FLASH 128MBIT SPI 24CSPBGA Min Qty: 4800 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6076 | Buy Now |
|
DISTI #
MX25L12845GXDI-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) NOR Flash Memory 128Mbit Capacity 128Mx1bit/64Mx2bit/32Mx4bit Organization 3V Supply Voltage 133MHz Speed Surface Mount 24-Ball BGA Tray - Trays (Alt: MX25L12845GXDI-08G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.4645 / $1.4947 | Buy Now |
|
|
Future Electronics | 128Mb SPI NOR 3V 133Mhz 24-ball BGA (5x5 Ball Array) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.1900 | Buy Now |
|
DISTI #
SMC-MX25L12845GXDI-08G
|
Sensible Micro Corporation | IC, NOR FLASH, 16MByte, Q-SPI (24-TPBGA) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Trays | 4571 |
|
RFQ | |
|
DISTI #
MX25L12845GXDI-08G/TRAY
|
Avnet Silica | CMOS MXSMIO Serial Multi IO NOR Flash Memory 128Mbit Capacity 128Mx1bit64Mx2bit32Mx4bit Organization 3V Supply Voltage 133MHz Speed Surface Mount 24Ball BGA Tray (Alt: MX25L12845GXDI-08G/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MX25L12845GXDI-08G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX25L12845GXDI-08G
MX25L12845GXDI-08G Part Data Attributes
|
|
MX25L12845GXDI-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L12845GXDI-08G
Macronix International Co Ltd
Flash, 32MX4, PBGA24, BGA-24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Can Be Organised As 128 M X 1 | |
| Alternate Memory Width | 2 | |
| Clock Frequency-Max (fCLK) | 120 Mhz | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PBGA-B24 | |
| Length | 8 Mm | |
| Memory Density | 134217728 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 3 V | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Type | Nor Type | |
| Width | 6 Mm | |
| Write Protection | Hardware/Software |
MX25L12845GXDI-08G Frequently Asked Questions (FAQ)
-
The MX25L12845GXDI-08G supports up to 100,000 erase cycles.
-
The MX25L12845GXDI-08G uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase pages independently.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and any write operations will be ignored.
-
The MX25L12845GXDI-08G has a built-in power-down detection circuit that automatically puts the device into a low-power state when the voltage supply drops below a certain threshold. During power-up, the device initializes itself and is ready for operation after a brief delay.
-
The MX25L12845GXDI-08G is rated for operation between -40°C and 85°C, with a storage temperature range of -65°C to 150°C.