Part Details for MX25L2006EZNI-12G by Macronix International Co Ltd
Results Overview of MX25L2006EZNI-12G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L2006EZNI-12G Information
MX25L2006EZNI-12G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25L2006EZNI-12G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1092-1066-ND
|
DigiKey | IC FLASH 2MBIT SPI 86MHZ 8WSON Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4595 In Stock |
|
$0.4463 / $0.5800 | Buy Now |
|
DISTI #
MX25L2006EZNI-12G
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 2Mbit 2M/1M x 1bit/2bit 8ns 8-Pin WSON - Trays (Alt: MX25L2006EZNI-12G) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5700 Package Multiple: 570 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.3125 / $0.3475 | Buy Now |
|
|
Future Electronics | MX25L Series 3 V 2 Mb (2M x 1) 86 MHz Industrial Grade Serial Flash - WSON-8 RoHS: Compliant pbFree: Yes Min Qty: 1140 Package Multiple: 570 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$0.3150 / $0.3250 | Buy Now |
|
|
Bristol Electronics | 292 |
|
RFQ | ||
|
DISTI #
MX25L2006EZNI-12G
|
TME | IC: FLASH memory, 2MbFLASH, SPI, 86MHz, 2.7÷3.6V, WSON8, serial Min Qty: 1 | 0 |
|
$0.4340 / $0.8400 | RFQ |
|
DISTI #
MX25L2006EZNI-12G/TRAY
|
Avnet Silica | NOR Flash SerialSPI 33V 2Mbit 2M1M x 1bit2bit 8ns 8Pin WSON (Alt: MX25L2006EZNI-12G/TRAY) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MX25L2006EZNI-12G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX25L2006EZNI-12G
MX25L2006EZNI-12G Part Data Attributes
|
|
MX25L2006EZNI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L2006EZNI-12G
Macronix International Co Ltd
Flash, 1MX2, PDSO8, 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-220, WSON-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | Hvson, Solcc8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 10 Weeks | |
| Alternate Memory Width | 1 | |
| Clock Frequency-Max (fCLK) | 86 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 6 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Type | Nor Type | |
| Width | 5 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for MX25L2006EZNI-12G
This table gives cross-reference parts and alternative options found for MX25L2006EZNI-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L2006EZNI-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M95M01-RMN6TP | STMicroelectronics | $0.7461 | 1 Mbit SPI bus EEPROM with high-speed clock | MX25L2006EZNI-12G vs M95M01-RMN6TP |
| 25LC1024-I/P | Microchip Technology Inc | $4.2300 | 1024K SPI Serial EEPROM, 2.5V | MX25L2006EZNI-12G vs 25LC1024-I/P |
| CAT24M01LE-G | onsemi | Check for Price | 128KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, PDIP-8 | MX25L2006EZNI-12G vs CAT24M01LE-G |
| XC17256DPD8C | AMD Xilinx | Check for Price | Configuration Memory, 256KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | MX25L2006EZNI-12G vs XC17256DPD8C |
| M95M01-DFMN6TP/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | MX25L2006EZNI-12G vs M95M01-DFMN6TP/K |
| M95M01-DWMN4P/K | STMicroelectronics | Check for Price | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L2006EZNI-12G vs M95M01-DWMN4P/K |
| 25LC1024-I/PG | Microchip Technology Inc | Check for Price | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MX25L2006EZNI-12G vs 25LC1024-I/PG |
| M95M01-DFMN6P/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | MX25L2006EZNI-12G vs M95M01-DFMN6P/K |
| M95M01-DWMN4TG/K | STMicroelectronics | Check for Price | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | MX25L2006EZNI-12G vs M95M01-DWMN4TG/K |
| 25LC1024-I/WF16K | Microchip Technology Inc | Check for Price | 1024k, 128K X 8, 2.5V SER EE IND, WAFER on FR | MX25L2006EZNI-12G vs 25LC1024-I/WF16K |
MX25L2006EZNI-12G Frequently Asked Questions (FAQ)
-
The MX25L2006EZNI-12G supports up to 100,000 erase cycles.
-
The MX25L2006EZNI-12G uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase data in pages, and it also supports whole-chip erasure.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and any write operations will be ignored.
-
The MX25L2006EZNI-12G has a built-in power-down detection circuit that automatically puts the device into a low-power state when the voltage supply drops below a certain threshold. During power-up, the device initializes itself and is ready for operation after a short delay.
-
The MX25L2006EZNI-12G is rated for operation over a temperature range of -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.