Part Details for MX25L512MC-12G by Macronix International Co Ltd
Results Overview of MX25L512MC-12G by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L512MC-12G Information
MX25L512MC-12G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD | |
| CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX25L512MC-12G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 512K-BIT[x1]CmosSerialFlash | 21690 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
Buy Now | |
|
|
Win Source Electronics | 512K-BIT [x 1] CMOS SERIAL FLASH | 2261 |
|
$1.6714 / $2.5071 | Buy Now |
US Tariff Estimator: MX25L512MC-12G by Macronix International Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MX25L512MC-12G
MX25L512MC-12G Part Data Attributes
|
|
MX25L512MC-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L512MC-12G
Macronix International Co Ltd
Flash, 512KX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Rohs Compliant, Ms-012, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 33 Mhz | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Memory Density | 524288 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Type | Nor Type | |
| Width | 3.9 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for MX25L512MC-12G
This table gives cross-reference parts and alternative options found for MX25L512MC-12G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX25L512MC-12G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST25VF512A-33-4C-QAE-T | Microchip Technology Inc | $1.1215 | 2.7V to 3.6V 512Kbit SPI Serial Flash | MX25L512MC-12G vs SST25VF512A-33-4C-QAE-T |
| SST25VF512A-33-4C-QAE | Silicon Storage Technology | Check for Price | EEPROM, 512KX1, Serial, CMOS, 5 X 6 MM, LEAD FREE, WSON-8 | MX25L512MC-12G vs SST25VF512A-33-4C-QAE |
| SST25VF512A-33-4C-SA | Silicon Storage Technology | Check for Price | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MX25L512MC-12G vs SST25VF512A-33-4C-SA |
| SST25VF512A-33-4C-SAE | Silicon Storage Technology | Check for Price | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MX25L512MC-12G vs SST25VF512A-33-4C-SAE |
| SST25VF512-20-4C-SAE | Silicon Storage Technology | Check for Price | Flash, 512KX1, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | MX25L512MC-12G vs SST25VF512-20-4C-SAE |
| SST25VF512A-33-4C-SAE-T | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 512Kbit SPI Serial Flash | MX25L512MC-12G vs SST25VF512A-33-4C-SAE-T |
| GD25Q512OIGY | ELM Technology Corp | Check for Price | Flash, 512KX1, PDSO8, TSSOP-8 | MX25L512MC-12G vs GD25Q512OIGY |
| SST25VF512A-33-4I-SA | Silicon Storage Technology | Check for Price | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MX25L512MC-12G vs SST25VF512A-33-4I-SA |
| MX25L512ZMI-12G | Macronix International Co Ltd | Check for Price | Flash, 512KX1, 6 X 5 MM, 1 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, SON-8 | MX25L512MC-12G vs MX25L512ZMI-12G |
| W45B512Z | Winbond Electronics Corp | Check for Price | Flash, 512KX1, PDSO8, 5 X 6 MM, SON-8 | MX25L512MC-12G vs W45B512Z |
MX25L512MC-12G Frequently Asked Questions (FAQ)
-
The MX25L512MC-12G has a minimum of 100,000 erase cycles per sector, and a total of 20,000,000 erase cycles for the entire device.
-
The hold pin (HOLD#) should be driven low to pause the current operation and enter a low-power state. When HOLD# is low, the device will ignore all commands and inputs until HOLD# is driven high again.
-
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. The device is not guaranteed to function correctly if the power-up sequence is not followed.
-
Yes, the MX25L512MC-12G is compatible with 3.3V power supplies. However, the device's input and output logic levels are CMOS-compatible, so the system should be designed to accommodate the device's voltage requirements.
-
The device's status can be determined by reading the status register (SR) or the flag status register (FSR). The SR and FSR provide information on the device's busy status, write protection, and other flags.