Memory
MX29F080MC-12
Macronix International Co Ltd
Description: Flash, 1MX8, 120ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44

Overview of MX29F080MC-12 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX29F080MC-12 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29F080MC-12 by Macronix International Co Ltd

MX29F080MC-12
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
28.5 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MX29F080MC-12
    Macronix International Co Ltd
    Flash, 1MX8, 120ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44
    VS

Alternate Parts for MX29F080MC-12

This table gives cross-reference parts and alternative options found for MX29F080MC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F080MC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080-120SE Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SE
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SIB
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SCB
AS29F080-120SI Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation MX29F080MC-12 vs AS29F080-120SI
AS29F080-120SC Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation MX29F080MC-12 vs AS29F080-120SC
HY29F080G-12I Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F080MC-12 vs HY29F080G-12I
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion MX29F080MC-12 vs AM29F080-120SCB
MBM29F080-12PF Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited MX29F080MC-12 vs MBM29F080-12PF
MBM29F080-12PF-X Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited MX29F080MC-12 vs MBM29F080-12PF-X
AM29F080-120SC Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SC
Part Number Description Manufacturer Compare
HY29F080G-12 Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F080MC-12 vs HY29F080G-12
HY29F080G-12E Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc MX29F080MC-12 vs HY29F080G-12E
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion MX29F080MC-12 vs AM29F080-120SIB
KM28N800G-B12 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor MX29F080MC-12 vs KM28N800G-B12
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion MX29F080MC-12 vs AM29F080-120SCB
AM29F080-120SI Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SI
AM29F080-120SE Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SE
LH28F008SCHN-V12 Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Sharp Corp MX29F080MC-12 vs LH28F008SCHN-V12
LH28F008SCN-V12 Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Sharp Corp MX29F080MC-12 vs LH28F008SCN-V12
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD MX29F080MC-12 vs AM29F080-120SIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29F080MC-12 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29F080MC-12 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29F080MC-12 would you like to use for your alert(s)?
  • Please alert me when MX29F080MC-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29F080MC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29F080MC-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29F080MC-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29F080MC-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29F080MC-12 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: