Memory
MX29L1610BMC-90
Macronix International Co Ltd
Description: Flash, 1MX16, 90ns, PDSO44, PLASTIC, SOP-44

Overview of MX29L1610BMC-90 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX29L1610BMC-90 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29L1610BMC-90 by Macronix International Co Ltd

MX29L1610BMC-90
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
ENDURANCE 100000 CYCLES
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
64/128 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.00002 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12.6 mm
Want to compare parts?
  1. MX29L1610BMC-90
    Macronix International Co Ltd
    Flash, 1MX16, 90ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for MX29L1610BMC-90

This table gives cross-reference parts and alternative options found for MX29L1610BMC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29L1610BMC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29PL160CT-90KI Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD MX29L1610BMC-90 vs AM29PL160CT-90KI
AM29LV160BB-90SE 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD MX29L1610BMC-90 vs AM29LV160BB-90SE
S29AL016D90MFI020 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29L1610BMC-90 vs S29AL016D90MFI020
AM29LV160DT90SE Flash, 1MX16, 90ns, PDSO44, SOP-44 AMD MX29L1610BMC-90 vs AM29LV160DT90SE
MX29LV160CBMI-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd MX29L1610BMC-90 vs MX29LV160CBMI-90
MBM29PL160BD90PF 1MX16 FLASH 3V PROM, 90ns, PDSO44, PLASTIC, SOP-44 Spansion MX29L1610BMC-90 vs MBM29PL160BD90PF
MX29LV161BMC-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MX29L1610BMC-90 vs MX29LV161BMC-90
AM29LV160DB90SI 1MX16 FLASH 3V PROM, 90ns, PDSO44, SOP-44 Spansion MX29L1610BMC-90 vs AM29LV160DB90SI
AM29LV160DT90SI Flash, 1MX16, 90ns, PDSO44, SOP-44 AMD MX29L1610BMC-90 vs AM29LV160DT90SI
AM29LV160BT-90SE 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD MX29L1610BMC-90 vs AM29LV160BT-90SE
Part Number Description Manufacturer Compare
S29AL016D90MFN021 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29L1610BMC-90 vs S29AL016D90MFN021
M29W160DB90M1T 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MX29L1610BMC-90 vs M29W160DB90M1T
MX29LV161BMC-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd MX29L1610BMC-90 vs MX29LV161BMC-90
AM29PL160CB-90KF Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion MX29L1610BMC-90 vs AM29PL160CB-90KF
M29W160DB90M1F Flash, 1MX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MX29L1610BMC-90 vs M29W160DB90M1F
S29AL016D90MAN021 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29L1610BMC-90 vs S29AL016D90MAN021
AM29LV160DB-90SK Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion MX29L1610BMC-90 vs AM29LV160DB-90SK
AM29LV160BB90SD Flash, 1MX16, 90ns, PDSO44, SOP-44 Spansion MX29L1610BMC-90 vs AM29LV160BB90SD
S29AL016D90MAN023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion MX29L1610BMC-90 vs S29AL016D90MAN023
S29AL016D90MFN023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion MX29L1610BMC-90 vs S29AL016D90MFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29L1610BMC-90 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29L1610BMC-90 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29L1610BMC-90 would you like to use for your alert(s)?
  • Please alert me when MX29L1610BMC-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29L1610BMC-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29L1610BMC-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29L1610BMC-90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29L1610BMC-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29L1610BMC-90 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: