Part Details for MX29L8100GPC-12 by Macronix International Co Ltd
Overview of MX29L8100GPC-12 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29L8100GPC-12
MX29L8100GPC-12 CAD Models
MX29L8100GPC-12 Part Data Attributes
|
MX29L8100GPC-12
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29L8100GPC-12
Macronix International Co Ltd
Flash, 512KX16, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.9022 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX29L8100GPC-12
This table gives cross-reference parts and alternative options found for MX29L8100GPC-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29L8100GPC-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29F805PC-90 | Flash, 512KX16, 90ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MX29L8100GPC-12 vs MX29F805PC-90 |
MR27V852E-XXXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MX29L8100GPC-12 vs MR27V852E-XXXRA |
MR27V802D-XXRA | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MX29L8100GPC-12 vs MR27V802D-XXRA |
MX29F805PC-12 | Flash, 512KX16, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MX29L8100GPC-12 vs MX29F805PC-12 |
MR27V802DRA | OTP ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MX29L8100GPC-12 vs MR27V802DRA |
MR27V852D-XXRA | MASK ROM, 512KX16, 80ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MX29L8100GPC-12 vs MR27V852D-XXRA |
MR27V852DRA | OTP ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MX29L8100GPC-12 vs MR27V852DRA |