Memory
MX29LV160ATTI-70G
Macronix International Co Ltd
Description: Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48

Overview of MX29LV160ATTI-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX29LV160ATTI-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV160ATTI-70G by Macronix International Co Ltd

MX29LV160ATTI-70G
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
100000 MINIMUM ERASE/PROGRAM CYCLES
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MX29LV160ATTI-70G
    Macronix International Co Ltd
    Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48
    VS

Alternate Parts for MX29LV160ATTI-70G

This table gives cross-reference parts and alternative options found for MX29LV160ATTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160ATTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV160CTTI70Q Flash, 1MX16, 70ns, PDSO48, Macronix International Co Ltd MX29LV160ATTI-70G vs MX29LV160CTTI70Q
MX29LV160BTTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MX29LV160ATTI-70G vs MX29LV160BTTI-70
S29AL016J70TFI010 Flash, 1MX16, 70ns, PDSO48, TSOP-48 Cypress Semiconductor MX29LV160ATTI-70G vs S29AL016J70TFI010
S29AL016D70TFI012 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV160ATTI-70G vs S29AL016D70TFI012
S29AL016J70TFI013 Flash, 1MX16, 70ns, PDSO48, Infineon Technologies AG MX29LV160ATTI-70G vs S29AL016J70TFI013
W19B160BTT7M Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp MX29LV160ATTI-70G vs W19B160BTT7M
TC58FVT160AFT-70 IC 1M X 16 FLASH 3V PROM, 80 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components MX29LV160ATTI-70G vs TC58FVT160AFT-70
S29AL016J70TFI010 Flash, 1MX16, 70ns, PDSO48, Infineon Technologies AG MX29LV160ATTI-70G vs S29AL016J70TFI010
S29AL016J70TFI013 Flash, 1MX16, 70ns, PDSO48, TSOP-48 Cypress Semiconductor MX29LV160ATTI-70G vs S29AL016J70TFI013
EN29LV160T-70TIP Flash, 1MX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc MX29LV160ATTI-70G vs EN29LV160T-70TIP
Part Number Description Manufacturer Compare
TC58FVT160AFT-70 IC 1M X 16 FLASH 3V PROM, 80 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM Toshiba America Electronic Components MX29LV160ATTI-70G vs TC58FVT160AFT-70
MX29LV160CTTI-70G Flash, 16MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd MX29LV160ATTI-70G vs MX29LV160CTTI-70G
S29AL016J70TFI013 Flash, 1MX16, 70ns, PDSO48, Infineon Technologies AG MX29LV160ATTI-70G vs S29AL016J70TFI013
S29AL016J70TFI010 Flash, 1MX16, 70ns, PDSO48, Infineon Technologies AG MX29LV160ATTI-70G vs S29AL016J70TFI010
EN29LV160T-70TI Flash, 1MX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc MX29LV160ATTI-70G vs EN29LV160T-70TI
MX29LV160BTTI-70 Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd MX29LV160ATTI-70G vs MX29LV160BTTI-70
S29AL016D70TAI012 Flash, 1MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV160ATTI-70G vs S29AL016D70TAI012
S29AL016D70TFI012 Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV160ATTI-70G vs S29AL016D70TFI012
W19B160BTT7M Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 Winbond Electronics Corp MX29LV160ATTI-70G vs W19B160BTT7M
EN29LV160T-70TIP Flash, 1MX16, 70ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc MX29LV160ATTI-70G vs EN29LV160T-70TIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV160ATTI-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV160ATTI-70G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV160ATTI-70G would you like to use for your alert(s)?
  • Please alert me when MX29LV160ATTI-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV160ATTI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV160ATTI-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV160ATTI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV160ATTI-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV160ATTI-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: