Part Details for S29AL016J70TFI010 by Cypress Semiconductor
Overview of S29AL016J70TFI010 by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3555
|
Newark | Flash Memory, 16Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit/1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Rohs Compliant: Yes |Cypress Infineon Technologies S29AL016J70TFI010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 228 |
|
$1.7200 / $2.3300 | Buy Now |
DISTI #
43P9766
|
Newark | Flash Memory, 16Mbit, 70Ns, 48-Tsop, Flash Memory Type:Parallel Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit/1M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Access Time:70Nsrohs Compliant: Yes |Cypress Infineon Technologies S29AL016J70TFI010 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
2832-S29AL016J70TFI010-ND
|
DigiKey | FLASH - NOR 16MBIT 1M X 16, 2M X Min Qty: 250 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
87982 In Stock |
|
$2.1100 | Buy Now |
|
Quest Components | FLASH, 1MX16, 70NS, PDSO48 | 2504 |
|
$3.1455 / $6.2910 | Buy Now |
|
NexGen Digital | 165 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 107866 |
|
RFQ | |
|
LCSC | TSOP-48-18.4mm NOR FLASH ROHS | 82 |
|
$2.0637 / $3.0939 | Buy Now |
Part Details for S29AL016J70TFI010
S29AL016J70TFI010 CAD Models
S29AL016J70TFI010 Part Data Attributes
|
S29AL016J70TFI010
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70TFI010
Cypress Semiconductor
Flash, 1MX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL016J70TFI010
This table gives cross-reference parts and alternative options found for S29AL016J70TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CTTI70Q | Flash, 1MX16, 70ns, PDSO48, | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160CTTI70Q |
MX29LV160BTTI-70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160BTTI-70 |
S29AL016D70TFI012 | Flash, 1MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | S29AL016J70TFI010 vs S29AL016D70TFI012 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016J70TFI010 vs S29AL016J70TFI013 |
W19B160BTT7M | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, GREEN, TSOP-48 | Winbond Electronics Corp | S29AL016J70TFI010 vs W19B160BTT7M |
MX29LV160ATTI-70G | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL016J70TFI010 vs MX29LV160ATTI-70G |
TC58FVT160AFT-70 | IC 1M X 16 FLASH 3V PROM, 80 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM | Toshiba America Electronic Components | S29AL016J70TFI010 vs TC58FVT160AFT-70 |
S29AL016J70TFI010 | Flash, 1MX16, 70ns, PDSO48, | Infineon Technologies AG | S29AL016J70TFI010 vs S29AL016J70TFI010 |
S29AL016J70TFI013 | Flash, 1MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29AL016J70TFI010 vs S29AL016J70TFI013 |
EN29LV160T-70TIP | Flash, 1MX16, 70ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | S29AL016J70TFI010 vs EN29LV160T-70TIP |