Part Details for MX29LV320ABTC-90G by Macronix International Co Ltd
Overview of MX29LV320ABTC-90G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MX29LV320ABTC-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$18.5000 / $22.5000 | Buy Now |
Part Details for MX29LV320ABTC-90G
MX29LV320ABTC-90G CAD Models
MX29LV320ABTC-90G Part Data Attributes
|
MX29LV320ABTC-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV320ABTC-90G
Macronix International Co Ltd
Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV320ABTC-90G
This table gives cross-reference parts and alternative options found for MX29LV320ABTC-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320ABTC-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W19B320SBT9G | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | Winbond Electronics Corp | MX29LV320ABTC-90G vs W19B320SBT9G |
M28W320BB90N6T | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29LV320ABTC-90G vs M28W320BB90N6T |
JS28F320C3BD90 | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 | Numonyx Memory Solutions | MX29LV320ABTC-90G vs JS28F320C3BD90 |
AM29DL322GB90EE | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ABTC-90G vs AM29DL322GB90EE |
S29GL032N90TFA042 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | MX29LV320ABTC-90G vs S29GL032N90TFA042 |
S29JL032H90TAI320 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ABTC-90G vs S29JL032H90TAI320 |
S29JL032H90TAI423 | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MX29LV320ABTC-90G vs S29JL032H90TAI423 |
M29W320EB90N6F | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Micron Technology Inc | MX29LV320ABTC-90G vs M29W320EB90N6F |
MBM29DL324BD90PFTR | Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MX29LV320ABTC-90G vs MBM29DL324BD90PFTR |
AM29DL323GB90FE | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MX29LV320ABTC-90G vs AM29DL323GB90FE |