Part Details for MX7224BQ by Rochester Electronics LLC
Overview of MX7224BQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7224BQ
MX7224BQ CAD Models
MX7224BQ Part Data Attributes
|
MX7224BQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MX7224BQ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7224BQ
This table gives cross-reference parts and alternative options found for MX7224BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7224BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224TQ/883B | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18 | Analog Devices Inc | MX7224BQ vs AD7224TQ/883B |
AD7224KNZ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224BQ vs AD7224KNZ |
PM7224FX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224BQ vs PM7224FX |
5962-9090801MVA | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224BQ vs 5962-9090801MVA |
PM7224BX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224BQ vs PM7224BX |
MX7224KN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Rochester Electronics LLC | MX7224BQ vs MX7224KN |
AD7224TQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | MX7224BQ vs AD7224TQ |
AD7224BQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | MX7224BQ vs AD7224BQ |
PM7224FX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | MX7224BQ vs PM7224FX |
MX7224TQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | MX7224BQ vs MX7224TQ |