Part Details for MX7547JCWG+T by Maxim Integrated Products
Overview of MX7547JCWG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7547JCWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7547JCWG+T-ND
|
DigiKey | IC DAC 12BIT A-OUT 24SOIC Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.3686 | Buy Now |
Part Details for MX7547JCWG+T
MX7547JCWG+T CAD Models
MX7547JCWG+T Part Data Attributes:
|
MX7547JCWG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7547JCWG+T
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7547JCWG+T
This table gives cross-reference parts and alternative options found for MX7547JCWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7547JCWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7547JEWG+T | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MX7547JCWG+T vs MX7547JEWG+T |
MX7547JEWG+T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG+T vs MX7547JEWG+T |
AD7547JRZ-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG+T vs AD7547JRZ-REEL |
AD7547JR-REEL | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG+T vs AD7547JR-REEL |
AD7547JRZ | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG+T vs AD7547JRZ |
MX7547JEWG | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG+T vs MX7547JEWG |
MX7547JCWG+ | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7547JCWG+T vs MX7547JCWG+ |
AD7547JR | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | Analog Devices Inc | MX7547JCWG+T vs AD7547JR |
MX7547JCWG-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX7547JCWG+T vs MX7547JCWG-T |
MX7547JCWG+T | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7547JCWG+T vs MX7547JCWG+T |