Part Details for MX7575KCWN by Maxim Integrated Products
Overview of MX7575KCWN by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7575KCWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7575KCWN-ND
|
DigiKey | MAX575 CMOS, 8-BIT ADC Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1388 In Stock |
|
$1.1600 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 18 Pin, SOP | 15 |
|
$1.4938 / $1.8673 | Buy Now |
|
Rochester Electronics | MAX575 CMOS, 8-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1388 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MX7575KCWN
MX7575KCWN CAD Models
MX7575KCWN Part Data Attributes
|
MX7575KCWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7575KCWN
Maxim Integrated Products
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.46 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MX7575KCWN
This table gives cross-reference parts and alternative options found for MX7575KCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7575KCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7575JCWN-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575JCWN-T |
MX7575JCWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575JCWN |
MX7575JCWN+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575JCWN+T |
MX7575KEWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575KEWN+ |
MX7575KCWN+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575KCWN+T |
MX7575JEWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575JEWN |
MX7575JCWN+T | CMOS, µP Compatible, 5µs/10µs, 8-Bit ADCs, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MX7575KCWN vs MX7575JCWN+T |
MX7575JCWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575JCWN+ |
MX7575KCWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MX7575KCWN vs MX7575KCWN+ |
MX7575JCWN+ | CMOS, µP Compatible, 5µs/10µs, 8-Bit ADCs, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MX7575KCWN vs MX7575JCWN+ |