Filters
LTC1062CJ8
Description: Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8

Overview of LTC1062CJ8 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LTC1062CJ8 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1062CJ8 by Maxim Integrated Products

LTC1062CJ8
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
CERDIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
Additional Feature
ZERO DC ERROR
Center or Cutoff Freq Rng-Max
20 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.375 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Order
5TH
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Poles and Zeros
5 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transfer Characteristics
BUTTERWORTH
Width
7.62 mm
Want to compare parts?
  1. LTC1062CJ8
    Maxim Integrated Products
    Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8
    VS

Alternate Parts for LTC1062CJ8

This table gives cross-reference parts and alternative options found for LTC1062CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1062CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1062CN8#PBF 5th Order Lowpass Filter Analog Devices Inc LTC1062CJ8 vs LTC1062CN8#PBF
5962-9159501MPX IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter Linear Technology LTC1062CJ8 vs 5962-9159501MPX
LTC1062CN8#PBF LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1062CJ8 vs LTC1062CN8#PBF
5962-9159501MPA IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter Linear Technology LTC1062CJ8 vs 5962-9159501MPA
MXL1062MJ8/883B Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 Maxim Integrated Products LTC1062CJ8 vs MXL1062MJ8/883B
5962-9159501MPX Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products LTC1062CJ8 vs 5962-9159501MPX
LTC1062CN8 Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8 Analog Devices Inc LTC1062CJ8 vs LTC1062CN8
LTC1062MJ8 Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products LTC1062CJ8 vs LTC1062MJ8
LTC1062CJ8 IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter Linear Technology LTC1062CJ8 vs LTC1062CJ8
MXL1062CN8 Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products LTC1062CJ8 vs MXL1062CN8
Part Number Description Manufacturer Compare
MXL1062CJ8 Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products LTC1062CJ8 vs MXL1062CJ8
LTC1062CN8 Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDIP8 Analog Devices Inc LTC1062CJ8 vs LTC1062CN8
LTC1062CN8#PBF LTC1062 - 5th Order Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1062CJ8 vs LTC1062CN8#PBF
LTC1062CN8#PBF 5th Order Lowpass Filter Analog Devices Inc LTC1062CJ8 vs LTC1062CN8#PBF
5962-9159501MPX Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products LTC1062CJ8 vs 5962-9159501MPX
MXL1062MJ8/883B Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CDIP8, CERDIP-8 Maxim Integrated Products LTC1062CJ8 vs MXL1062MJ8/883B
LTC1062CJ8 IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Active Filter Linear Technology LTC1062CJ8 vs LTC1062CJ8
LTC1062MJ8 Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products LTC1062CJ8 vs LTC1062MJ8
MXL1062CN8 Switched Capacitor Filter, 1 Func, Butterworth/bessel, Lowpass, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products LTC1062CJ8 vs MXL1062CN8
5962-9159501MPA IC SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, CDIP8, CERAMIC, DIP-8, Active Filter Linear Technology LTC1062CJ8 vs 5962-9159501MPA

Related Parts for LTC1062CJ8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1062CJ8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1062CJ8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of LTC1062CJ8 would you like to use for your alert(s)?
  • Please alert me when LTC1062CJ8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1062CJ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1062CJ8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1062CJ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1062CJ8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1062CJ8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: