Part Details for MXL15KP24CAE3 by Microchip Technology Inc
Results Overview of MXL15KP24CAE3 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXL15KP24CAE3 Information
MXL15KP24CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXL15KP24CAE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MXL15KP24CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 COO: Philippines RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$37.2600 / $44.2000 | Buy Now |
|
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 24V - Vc: 40.7V - Ipp: 369A - Axial DO-204AR - Level MXL Reliability - RoHS RoHS: Compliant | 0 |
|
$39.1900 / $107.3400 | Buy Now |
|
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 24V - Vc: 40.7V - Ipp: 369A - Axial DO-204AR - Level MXL Reliability - RoHS RoHS: Compliant | 0 |
|
$39.1900 / $107.3400 | Buy Now |
US Tariff Estimator: MXL15KP24CAE3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXL15KP24CAE3
MXL15KP24CAE3 Part Data Attributes
|
|
MXL15KP24CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXL15KP24CAE3
Microchip Technology Inc
Bi-Directional TVS _ 5A
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Min | 26.7 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AR | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 15000 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1.56 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for MXL15KP24CAE3
This table gives cross-reference parts and alternative options found for MXL15KP24CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL15KP24CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXL15KP24CA | Microchip Technology Inc | Check for Price | Bi-Directional TVS _ 5A | MXL15KP24CAE3 vs MXL15KP24CA |