Part Details for MXLCE6.5AE3 by Microsemi Corporation
Overview of MXLCE6.5AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9365A-E320003 | SiTime | Standard Frequency Low Jitter Differential XO | |
SiT9365A-E320004 | SiTime | Standard Frequency Low Jitter Differential XO | |
SiT9365A-E320002 | SiTime | Standard Frequency Low Jitter Differential XO |
Part Details for MXLCE6.5AE3
MXLCE6.5AE3 CAD Models
MXLCE6.5AE3 Part Data Attributes
|
MXLCE6.5AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXLCE6.5AE3
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MXLCE6.5AE3
This table gives cross-reference parts and alternative options found for MXLCE6.5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLCE6.5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLCE6.5A | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE6.5AE3 vs MXLCE6.5A |
MXLCE6.5AE3TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE6.5AE3 vs MXLCE6.5AE3TR |
MXLCE6.5ATR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE6.5AE3 vs MXLCE6.5ATR |
MXLCE6.5AE3/TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE6.5AE3 vs MXLCE6.5AE3/TR |
5KP6.5AH41 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | MXLCE6.5AE3 vs 5KP6.5AH41 |