Part Details for MXLCE6.5AE3TR by Microsemi Corporation
Overview of MXLCE6.5AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXLCE6.5AE3TR
MXLCE6.5AE3TR CAD Models
MXLCE6.5AE3TR Part Data Attributes:
|
MXLCE6.5AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXLCE6.5AE3TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MXLCE6.5AE3TR
This table gives cross-reference parts and alternative options found for MXLCE6.5AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLCE6.5AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLCE6.5AE3 | Trans Voltage Suppressor Diode | Microsemi Corporation | MXLCE6.5AE3TR vs MXLCE6.5AE3 |
MXLCE6.5AE3/TR | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE6.5AE3TR vs MXLCE6.5AE3/TR |
5KP6.5AH41 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | MXLCE6.5AE3TR vs 5KP6.5AH41 |
MXLCE6.5A | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXLCE6.5AE3TR vs MXLCE6.5A |