Part Details for MXLPLAD7.5KP24CA by Microchip Technology Inc
Results Overview of MXLPLAD7.5KP24CA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLPLAD7.5KP24CA Information
MXLPLAD7.5KP24CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXLPLAD7.5KP24CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MXLPLAD7.5KP24CA
|
Microchip Technology Inc | Bi-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 COO: Taiwan RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$10.4900 / $12.4500 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2000 / $17.7800 | Buy Now |
|
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2000 / $17.7800 | Buy Now |
US Tariff Estimator: MXLPLAD7.5KP24CA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MXLPLAD7.5KP24CA
MXLPLAD7.5KP24CA Part Data Attributes
|
|
MXLPLAD7.5KP24CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLPLAD7.5KP24CA
Microchip Technology Inc
Bi-Directional TVS _ miniPLAD
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability | |
| Breakdown Voltage-Max | 29.5 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | S-PSSO-G1 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 7500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 2.5 W | |
| Reference Standard | Aec-Q101; Iec-61000-4-2, 4-4, 4-5; Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
Alternate Parts for MXLPLAD7.5KP24CA
This table gives cross-reference parts and alternative options found for MXLPLAD7.5KP24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLPLAD7.5KP24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MXLPLAD7.5KP24CAE3 | Microchip Technology Inc | $13.3814 | Bi-Directional TVS _ miniPLAD | MXLPLAD7.5KP24CA vs MXLPLAD7.5KP24CAE3 |