There are no models available for this part yet.
Overview of MXSMBJ17CA/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MXSMBJ17CA/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ7764
|
Newark | Tvs 17V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJ17CA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2800 / $23.1700 | Buy Now | |
DISTI #
150-MXSMBJ17CA/TR-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC SMBJ Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.1701 | Buy Now | |
DISTI #
MXSMBJ17CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 600W 2-Pin DO-214AA - Tape and Reel (Alt: MXSMBJ17CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$22.2800 / $24.9400 | Buy Now | |
DISTI #
494-MXSMBJ17CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 17V 5% 600W bi RoHS: Not Compliant | 0 |
|
$23.1700 | Order Now | |
DISTI #
MXSMBJ17CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.0300 / $24.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1300 / $46.3600 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.7400 / $25.4700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.1300 / $46.3600 | Buy Now |
CAD Models for MXSMBJ17CA/TR by Microchip Technology Inc
Part Data Attributes for MXSMBJ17CA/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, SMBJ, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Breakdown Voltage-Nom
|
19.9 V
|
Clamping Voltage-Max
|
27.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for MXSMBJ17CA/TR
This table gives cross-reference parts and alternative options found for MXSMBJ17CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ17CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ17CA | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | MXSMBJ17CA/TR vs SMBJ17CA |
SMBJ17CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MXSMBJ17CA/TR vs SMBJ17CAHM3/H |
MASMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MXSMBJ17CA/TR vs MASMBJ17CA |
SMBJ17CA | Transient Suppressor | MDE Semiconductor Inc | MXSMBJ17CA/TR vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | World Products Inc | MXSMBJ17CA/TR vs SMBJ17CA |
SMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | MXSMBJ17CA/TR vs SMBJ17CA |
SMBJ17CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MXSMBJ17CA/TR vs SMBJ17CA-E3/52 |
MSMBJ17CA | Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MXSMBJ17CA/TR vs MSMBJ17CA |
SMBJ17CA | Transient Suppressor | Silicon Standard Corp | MXSMBJ17CA/TR vs SMBJ17CA |
SMBJ17CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 18.9V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 17V; VBR Min (V): 18.9V; VBR Max (V): 20.9V; IR Max (uA): 5uA; VC Max (V): 27.6V; Package: SMB | Galaxy Microelectronics | MXSMBJ17CA/TR vs SMBJ17CA |