Part Details for N256S0830HDAT225 by onsemi
Overview of N256S0830HDAT225 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N256S0830HDAT225
N256S0830HDAT225 CAD Models
N256S0830HDAT225 Part Data Attributes:
|
N256S0830HDAT225
onsemi
Buy Now
Datasheet
|
Compare Parts:
N256S0830HDAT225
onsemi
32KX8 STANDARD SRAM, 20ns, PDSO8, 4.40 MM, GREEN, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3/e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for N256S0830HDAT225
This table gives cross-reference parts and alternative options found for N256S0830HDAT225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N256S0830HDAT225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A256-IP-I/P | 32K X 8 STANDARD SRAM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | N256S0830HDAT225 vs 23A256-IP-I/P |
CY14B256Q1-LHXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | N256S0830HDAT225 vs CY14B256Q1-LHXIT |
CY14MB256J2-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0830HDAT225 vs CY14MB256J2-SXIT |
N25S818HAT21I | Serial SRAM Memory, 256-kb, 1.8 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | N256S0830HDAT225 vs N25S818HAT21I |
N256S0818HDAS2-16I | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLATIC, SOIC-8 | onsemi | N256S0830HDAT225 vs N256S0818HDAS2-16I |
CY14ME256J2-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | N256S0830HDAT225 vs CY14ME256J2-SXIT |
CY14B256Q2-LHXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 | Cypress Semiconductor | N256S0830HDAT225 vs CY14B256Q2-LHXIT |
23A256T-ISNT-I/SN | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | N256S0830HDAT225 vs 23A256T-ISNT-I/SN |
23A256-ISN-I/SN | 32K X 8 STANDARD SRAM, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | N256S0830HDAT225 vs 23A256-ISN-I/SN |
N256S0818HDAS2-20I | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | onsemi | N256S0830HDAT225 vs N256S0818HDAS2-20I |