Memory
N25Q128A13T1240F
Micron Technology Inc
Description: Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24

Overview of N25Q128A13T1240F by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N25Q128A13T1240F by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N25Q128A13T1240F by Micron Technology Inc

N25Q128A13T1240F
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA, BGA24,5X5,40
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
JESD-609 Code
e1
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
QSPI
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. N25Q128A13T1240F
    Micron Technology Inc
    Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24
    VS

Alternate Parts for N25Q128A13T1240F

This table gives cross-reference parts and alternative options found for N25Q128A13T1240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q128A13T1240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N25Q128A13T1240E Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc N25Q128A13T1240F vs N25Q128A13T1240E
N25Q128A23T1240E Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc N25Q128A13T1240F vs N25Q128A23T1240E
N25Q128A23T1240F Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc N25Q128A13T1240F vs N25Q128A23T1240F
Part Number Description Manufacturer Compare
S25FL129P0XBHV210 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor N25Q128A13T1240F vs S25FL129P0XBHV210
S25FL129P0XBHV313 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion N25Q128A13T1240F vs S25FL129P0XBHV313
S25FL129P0XBHV213 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor N25Q128A13T1240F vs S25FL129P0XBHV213
S25FL129P0XBHI203 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion N25Q128A13T1240F vs S25FL129P0XBHI203
S25FL129P0XBHV303 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion N25Q128A13T1240F vs S25FL129P0XBHV303
S25FL129P0XBHI303 Flash, 128MX1, PBGA24, 8 X 6 MM, 1 MM PITCH, LOW HALOGEN AND LEAD FREE, BGA-24 Cypress Semiconductor N25Q128A13T1240F vs S25FL129P0XBHI303
S25FL129P0XBHV203 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor N25Q128A13T1240F vs S25FL129P0XBHV203
N25Q128A23T1240F Flash, 16MX8, PBGA24, 6 X 8 MM, ROHS COMPLIANT, TBGA-24 Micron Technology Inc N25Q128A13T1240F vs N25Q128A23T1240F
S25FL129P0XBHI313 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Spansion N25Q128A13T1240F vs S25FL129P0XBHI313
S25FL129P0XBHV200 Flash, 16MX8, PBGA24, 6 X 8 MM, 1MM PITCH, HALOGEN FREE AND LEAD FREE, BGA-24 Cypress Semiconductor N25Q128A13T1240F vs S25FL129P0XBHV200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N25Q128A13T1240F by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N25Q128A13T1240F by Micron Technology Inc

Select Manufacturer
Which Manufacturer of N25Q128A13T1240F would you like to use for your alert(s)?
  • Please alert me when N25Q128A13T1240F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N25Q128A13T1240F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N25Q128A13T1240F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N25Q128A13T1240F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N25Q128A13T1240F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N25Q128A13T1240F by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: