Part Details for N25Q256A13EF840F by Micron Technology Inc
Results Overview of N25Q256A13EF840F by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N25Q256A13EF840F Information
N25Q256A13EF840F by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N25Q256A13EF840F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | NORFlashSerial(SPI,DualSPI,QuadSPI)3V/3.3V256M-bit32Mx88ns8-PinVPDFNEPT/R | 2620 |
|
RFQ | |
|
|
Vyrian | Memory ICs | 271 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 256MBIT SPI 8VDFPN / FLASH - NOR Memory IC 256Mbit SPI 108 MHz 8-VDFPN (MLP8) (8x6) | 1120 |
|
$60.0000 / $73.8462 | Buy Now |
US Tariff Estimator: N25Q256A13EF840F by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for N25Q256A13EF840F
N25Q256A13EF840F Part Data Attributes
|
|
N25Q256A13EF840F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q256A13EF840F
Micron Technology Inc
Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MICRON TECHNOLOGY INC | |
| Part Package Code | DFN | |
| Package Description | VDFN-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Samacsys Manufacturer | Micron | |
| Clock Frequency-Max (fCLK) | 108 MHz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-N8 | |
| Length | 8 mm | |
| Memory Density | 268435456 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 33554432 words | |
| Number of Words Code | 32000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 32MX8 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Serial Bus Type | QSPI | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.02 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Type | NOR TYPE | |
| Width | 6 mm | |
| Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q256A13EF840F
This table gives cross-reference parts and alternative options found for N25Q256A13EF840F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q256A13EF840F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N25Q256A13EF840G | Micron Technology Inc | Check for Price | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A13EF840F vs N25Q256A13EF840G |
| N25Q256A13EF840E | Micron Technology Inc | Check for Price | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A13EF840F vs N25Q256A13EF840E |
| N25Q256A11EF840G | Micron Technology Inc | Check for Price | Flash, 256MX1, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | N25Q256A13EF840F vs N25Q256A11EF840G |
| MX25L25635EZNI-12G | Macronix International Co Ltd | Check for Price | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | N25Q256A13EF840F vs MX25L25635EZNI-12G |
| N25Q256A11EF840E | Micron Technology Inc | Check for Price | Flash, 256MX1, PDSO8, VDFN-8 | N25Q256A13EF840F vs N25Q256A11EF840E |
| MX25L25735EZNI-12G | Macronix International Co Ltd | Check for Price | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | N25Q256A13EF840F vs MX25L25735EZNI-12G |
N25Q256A13EF840F Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the N25Q256A13EF840F is 104 MHz.
-
The N25Q256A13EF840F can endure up to 100,000 program/erase cycles before it starts to degrade.
-
The typical programming time for the N25Q256A13EF840F is 3.2 ms per 256-byte block.
-
No, the N25Q256A13EF840F does not support simultaneous read and write operations. It is a serial flash memory device that can only perform one operation at a time.
-
The minimum voltage supply required for the N25Q256A13EF840F is 2.7V.