Part Details for N25Q256A13EF840G by Micron Technology Inc
Overview of N25Q256A13EF840G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N25Q256A13EF840G
N25Q256A13EF840G CAD Models
N25Q256A13EF840G Part Data Attributes:
|
N25Q256A13EF840G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q256A13EF840G
Micron Technology Inc
Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q256A13EF840G
This table gives cross-reference parts and alternative options found for N25Q256A13EF840G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q256A13EF840G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX25L25635EZNI-12G | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | N25Q256A13EF840G vs MX25L25635EZNI-12G |
N25Q256A11EF840F | Flash, 32MX8, PDSO8, VDFN-8 | Micron Technology Inc | N25Q256A13EF840G vs N25Q256A11EF840F |
N25Q256A11EF840E | Flash, 256MX1, PDSO8, VDFN-8 | Micron Technology Inc | N25Q256A13EF840G vs N25Q256A11EF840E |
MX25L25735EZNI-12G | Flash, 64MX4, PDSO8, 8 X 6 MM, 0.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MO-220, WSON-8 | Macronix International Co Ltd | N25Q256A13EF840G vs MX25L25735EZNI-12G |
N25Q256A13EF840F | Flash, 32MX8, PDSO8, 8 X 6 MM, ROHS COMPLIANT, PLASTIC, VDFN-8 | Micron Technology Inc | N25Q256A13EF840G vs N25Q256A13EF840F |