N74LS86D
Description: IC XOR GATE, PDSO14, Gate

Overview of N74LS86D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74LS86D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74LS86D by NXP Semiconductors

N74LS86D
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SOP, SOP14,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Logic IC Type
XOR GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. N74LS86D
    NXP Semiconductors
    IC XOR GATE, PDSO14, Gate
    VS

Alternate Parts for N74LS86D

This table gives cross-reference parts and alternative options found for N74LS86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS86M LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 Texas Instruments N74LS86D vs DM74LS86M
DM74LS86MX_NL DM74LS86MX_NL Fairchild Semiconductor Corporation N74LS86D vs DM74LS86MX_NL
SN74LS86ADRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments N74LS86D vs SN74LS86ADRE4
74LS86SC XOR Gate, TTL, PDSO14 Fairchild Semiconductor Corporation N74LS86D vs 74LS86SC
SN74LS86ADRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74LS86D vs SN74LS86ADRG4
SN74LS86ADG4 Quad 2-input exclusive-OR gates 14-SOIC 0 to 70 Texas Instruments N74LS86D vs SN74LS86ADG4
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 Signetics N74LS86D vs N74LS86D
SN74HC386D3 IC,LOGIC GATE,QUAD 2-INPUT XOR,HC-CMOS,SOP,14PIN,PLASTIC Texas Instruments N74LS86D vs SN74HC386D3
N74LS86D XOR Gate, TTL, PDSO14 Philips Semiconductors N74LS86D vs N74LS86D
DM74LS86MX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC N74LS86D vs DM74LS86MX
Part Number Description Manufacturer Compare
SN74LS86ADRE4 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments N74LS86D vs SN74LS86ADRE4
SN74LS86ADR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments N74LS86D vs SN74LS86ADR
SN74LS86AD 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70 Texas Instruments N74LS86D vs SN74LS86AD
DM74LS86M IC LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation N74LS86D vs DM74LS86M
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 Signetics N74LS86D vs N74LS86D
SN74LS86ADRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments N74LS86D vs SN74LS86ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74LS86D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74LS86D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74LS86D would you like to use for your alert(s)?
  • Please alert me when N74LS86D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74LS86D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74LS86D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74LS86D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74LS86D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74LS86D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: