-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LCX Series Quad 2-Input AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74LCX08FTCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3137 In Stock |
|
$0.1034 / $0.4700 | Buy Now |
DISTI #
74LCX08FT
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX08FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1024 / $0.1224 | Buy Now |
DISTI #
757-74LCX08FT
|
Mouser Electronics | Logic Gates Pb-F LCX TSSOP 14 CMOS LOGIC RoHS: Compliant | 55253 |
|
$0.1070 / $0.4700 | Buy Now |
DISTI #
74LCX08FT
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX08FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1024 / $0.1224 | Buy Now |
DISTI #
74LCX08FT
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP - Tape and Reel (Alt: 74LCX08FT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1024 / $0.1224 | Buy Now |
DISTI #
74LCX08FT(AE)
|
Avnet Asia | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP (Alt: 74LCX08FT(AE)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 4CH 2-INP 14TSSOP | 20000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 10uA 1.65V~3.6V 4 5.5ns@3.3V,50pF AND Gate TSSOP-14 Gates ROHS | 10005 |
|
$0.1404 / $0.2627 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-14 Gates ROHS Purchase Online, Ship Immediately | 12006 |
|
$0.1290 / $0.1703 | Buy Now |
|
LCSC | 10uA 1.65V3.6V 4 5.5ns3.3V50pF AND Gate TSSOP-14 Gates ROHS | 10005 |
|
$0.1433 / $0.2681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX08FT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74LCX08FT
Toshiba America Electronic Components
74LCX Series Quad 2-Input AND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX08FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX08FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX08MTCX | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2500-REEL | onsemi | 74LCX08FT vs 74LCX08MTCX |
TC74LCX08FT | IC LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 74LCX08FT vs TC74LCX08FT |
MC74LCX08DTR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08FT vs MC74LCX08DTR2 |
MC74LCX08DT | LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | 74LCX08FT vs MC74LCX08DT |
74LCX08MTCX | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08FT vs 74LCX08MTCX |
SN74LVC08AQPWRG4Q1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08FT vs SN74LVC08AQPWRG4Q1 |
SN74LVC08AQPWRQ1 | Automotive, 4-ch 2-input 2-V to 3.6-V AND gate 14-TSSOP -40 to 125 | Texas Instruments | 74LCX08FT vs SN74LVC08AQPWRQ1 |
74LCX08MTC | Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs, 2350-TUBE | onsemi | 74LCX08FT vs 74LCX08MTC |
74LCX08MTCX_NL | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08FT vs 74LCX08MTCX_NL |
74LCX08MTC | AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX08FT vs 74LCX08MTC |