Part Details for N82S147N by YAGEO Corporation
Overview of N82S147N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N82S147N
N82S147N CAD Models
N82S147N Part Data Attributes:
|
N82S147N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N82S147N
YAGEO Corporation
OTP ROM, 512X8, 60ns, Bipolar, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T20 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N82S147N
This table gives cross-reference parts and alternative options found for N82S147N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S147N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S147NB | 512X8 OTPROM, 60ns, PDIP20 | Philips Semiconductors | N82S147N vs N82S147NB |
DM74S472J | 512 X 8 OTPROM, 60 ns, CDIP20 | Texas Instruments | N82S147N vs DM74S472J |
DM54S473AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147N vs DM54S473AJ |
N82S147NB | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | Signetics | N82S147N vs N82S147NB |
DM74S472N | 512 X 8 OTPROM, 60 ns, PDIP20 | Texas Instruments | N82S147N vs DM74S472N |
TBP28S42J | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147N vs TBP28S42J |
DM74S473N | 512X8 OTPROM, 60ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | N82S147N vs DM74S473N |
DM54S472AJ | IC 512 X 8 OTPROM, 60 ns, CDIP20, CERAMIC, DIP-20, Programmable ROM | National Semiconductor Corporation | N82S147N vs DM54S472AJ |