Part Details for N82S147NB by Philips Semiconductors
Overview of N82S147NB by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for N82S147NB
N82S147NB CAD Models
N82S147NB Part Data Attributes:
|
N82S147NB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S147NB
Philips Semiconductors
512X8 OTPROM, 60ns, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S147NB
This table gives cross-reference parts and alternative options found for N82S147NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S147NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S473AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147NB vs DM54S473AJ |
DM54S472AJ | IC 512 X 8 OTPROM, 60 ns, CDIP20, CERAMIC, DIP-20, Programmable ROM | National Semiconductor Corporation | N82S147NB vs DM54S472AJ |
DM74S473N | 512X8 OTPROM, 60ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | N82S147NB vs DM74S473N |
TBP28S42J | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147NB vs TBP28S42J |
TBP28S42N | 512X8 OTPROM, 60ns, PDIP20, DIP-20 | Texas Instruments | N82S147NB vs TBP28S42N |
N82S147N | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | YAGEO Corporation | N82S147NB vs N82S147N |
DM54S472AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | N82S147NB vs DM54S472AJ |
N82S147NB | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | Signetics | N82S147NB vs N82S147NB |
N82S147NB | IC 512 X 8 OTPROM, 60 ns, PDIP20, Programmable ROM | NXP Semiconductors | N82S147NB vs N82S147NB |