Part Details for N999-03-412R-FA by TT Electronics Resistors
Results Overview of N999-03-412R-FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
N999-03-412R-FA Information
N999-03-412R-FA by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN75LVCP412RTJR | Texas Instruments | Two Channel SATA 3Gb/s Repeater 20-QFN 0 to 85 | |
| SN65LVCP1412RLHR | Texas Instruments | 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85 | |
| SN75LVCP412RTJT | Texas Instruments | Two Channel SATA 3Gb/s Repeater 20-QFN 0 to 85 |
Part Details for N999-03-412R-FA
N999-03-412R-FA CAD Models
N999-03-412R-FA Part Data Attributes
|
|
N999-03-412R-FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
N999-03-412R-FA
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.8W, 412ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 4021
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Monolithic | |
| Element Power Dissipation | 0.1 W | |
| First Element Resistance | 412 Ω | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Network Type | Isolated | |
| Number of Elements | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.711 Mm | |
| Package Length | 10.16 Mm | |
| Package Style | Smt | |
| Package Width | 5.33 Mm | |
| Rated Power Dissipation (P) | 0.8 W | |
| Reference Standard | Mil-Prf-83401 | |
| Resistance | 412 Ω | |
| Resistor Type | Array/Network Resistor | |
| Size Code | 4021 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 50 V |