Part Details for NAND08GR4B2BZB6E by STMicroelectronics
Results Overview of NAND08GR4B2BZB6E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND08GR4B2BZB6E Information
NAND08GR4B2BZB6E by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: NAND08GR4B2BZB6E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NAND08GR4B2BZB6E
NAND08GR4B2BZB6E Part Data Attributes
|
|
NAND08GR4B2BZB6E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND08GR4B2BZB6E
STMicroelectronics
512MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Tfbga, | |
| Pin Count | 63 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 25000 Ns | |
| JESD-30 Code | R-PBGA-B63 | |
| JESD-609 Code | e1 | |
| Length | 12 Mm | |
| Memory Density | 8589934592 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 63 | |
| Number of Words | 536870912 Words | |
| Number of Words Code | 512000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 512mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 9.5 Mm |
Alternate Parts for NAND08GR4B2BZB6E
This table gives cross-reference parts and alternative options found for NAND08GR4B2BZB6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND08GR4B2BZB6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NAND08GR4B3CZB1T | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3CZB1T |
| NAND08GR4B2AZB6T | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B2AZB6T |
| NAND08GR4B3BZB1E | STMicroelectronics | Check for Price | 512MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3BZB1E |
| NAND08GR4B3CZB6T | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3CZB6T |
| NAND08GR4B2CZB1 | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B2CZB1 |
| NAND08GR4B3AZB1 | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3AZB1 |
| NAND08GR4B3BZB6T | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3BZB6T |
| NAND08GR4B3BZB6F | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B3BZB6F |
| NAND08GR4B2CZB6T | Numonyx Memory Solutions | Check for Price | Flash, 512MX16, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B2CZB6T |
| NAND08GR4B2CZB6E | STMicroelectronics | Check for Price | 512MX16 FLASH 1.8V PROM, 25000ns, PBGA63, 9.50 X 12 MM,1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-63 | NAND08GR4B2BZB6E vs NAND08GR4B2CZB6E |