Datasheets
packagee
NAND256W3A2BN6F by:
STMicroelectronics

32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48

Part Details for NAND256W3A2BN6F by STMicroelectronics

Results Overview of NAND256W3A2BN6F by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage Energy and Power Systems

NAND256W3A2BN6F Information

NAND256W3A2BN6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for NAND256W3A2BN6F

Part # Distributor Description Stock Price Buy
Win Source Electronics IC FLASH 256MBIT 50NS 48TSOP / SLC NAND Flash Parallel 3V/3.3V 256M-bit 32M x 8 12us 48-Pin TSOP T/R 2300
  • 6 $10.7985
  • 14 $8.8604
  • 21 $8.5834
  • 28 $8.3065
  • 36 $8.0297
  • 49 $7.1990
$7.1990 / $10.7985 Buy Now

US Tariff Estimator: NAND256W3A2BN6F by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

NAND256W3A2BN6F
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for NAND256W3A2BN6F

NAND256W3A2BN6F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NAND256W3A2BN6F Part Data Attributes

NAND256W3A2BN6F STMicroelectronics
Buy Now Datasheet
Compare Parts:
NAND256W3A2BN6F STMicroelectronics 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code TSOP
Package Description Tsop1, Tssop48,.8,20
Pin Count 48
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 12000 Ns
Command User Interface Yes
Data Polling No
JESD-30 Code R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 Mm
Memory Density 268435456 Bit
Memory IC Type Flash
Memory Width 8
Number of Functions 1
Number of Sectors/Size 2k
Number of Terminals 48
Number of Words 33554432 Words
Number of Words Code 32000000
Operating Mode Asynchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32mx8
Package Body Material Plastic/Epoxy
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape Rectangular
Package Style Small Outline, Thin Profile
Page Size 512 Words
Parallel/Serial Parallel
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy Yes
Seated Height-Max 1.2 Mm
Sector Size 16k
Standby Current-Max 0.00005 A
Supply Current-Max 0.02 Ma
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin/Tin Bismuth
Terminal Form Gull Wing
Terminal Pitch 0.5 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Toggle Bit No
Type Slc Nand Type
Width 12 Mm

Alternate Parts for NAND256W3A2BN6F

This table gives cross-reference parts and alternative options found for NAND256W3A2BN6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND256W3A2BN6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NAND256W3A0BN6E Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A0BN6E
NAND256W3A0AN6F Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A0AN6F
NAND256W3A2CN6F Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND256W3A2BN6F vs NAND256W3A2CN6F
NAND256W3A2AN6F STMicroelectronics Check for Price 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND256W3A2BN6F vs NAND256W3A2AN6F
NAND256W3A2AN6E Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND256W3A2BN6F vs NAND256W3A2AN6E
NAND256W3A0CN6E Micron Technology Inc Check for Price Flash, 32MX8, 35ns, PDSO48, TSOP-48 NAND256W3A2BN6F vs NAND256W3A0CN6E
NAND256W3A2BN6E Numonyx Memory Solutions Check for Price Flash, 32MX8, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND256W3A2BN6F vs NAND256W3A2BN6E
NAND256W3A2BN6E STMicroelectronics Check for Price 32MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 NAND256W3A2BN6F vs NAND256W3A2BN6E
NAND256W3A0BN6E Micron Technology Inc Check for Price Flash, 32MX8, 35ns, PDSO48, TSOP-48 NAND256W3A2BN6F vs NAND256W3A0BN6E
NAND256W3A0AN6T STMicroelectronics Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A0AN6T
Part Number Manufacturer Composite Price Description Compare
NAND256W3A2AN6 Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A2AN6
HY27US08561A-TIB SK Hynix Inc Check for Price Flash, 32MX8, 30ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, TSOP1-48 NAND256W3A2BN6F vs HY27US08561A-TIB
NAND256W3A1CN6F STMicroelectronics Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A1CN6F
NAND256W3A0AN1 Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A0AN1
NAND256R3A0AV6E STMicroelectronics Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256R3A0AV6E
HY27US08561A-SPMB SK Hynix Inc Check for Price Flash, 32MX8, 30ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, LEAD FREE, USOP1-48 NAND256W3A2BN6F vs HY27US08561A-SPMB
NAND256R3A3CN6E Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256R3A3CN6E
HY27SS08561A-SEP SK Hynix Inc Check for Price Flash, 32MX8, 35ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, USOP1-48 NAND256W3A2BN6F vs HY27SS08561A-SEP
NAND256W3A1CN1T STMicroelectronics Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A1CN1T
NAND256W3A2DN6F Numonyx Memory Solutions Check for Price Flash, 32MX8, CMOS, PDSO48 NAND256W3A2BN6F vs NAND256W3A2DN6F
equivalents icon

NAND256W3A2BN6F Related Parts

NAND256W3A2BN6F Frequently Asked Questions (FAQ)

  • The recommended operating temperature range for the NAND256W3A2BN6F is -40°C to 85°C.

  • The NAND256W3A2BN6F has an internal power-on reset circuit. However, it's recommended to add an external reset circuit to ensure a clean power-up sequence.

  • The maximum number of program/erase cycles for the NAND256W3A2BN6F is 3,000 to 5,000 cycles, depending on the operating conditions.

  • Wear leveling can be implemented using a combination of hardware and software techniques, such as dynamic wear leveling, static wear leveling, and bad block management.

  • Bad blocks can be handled using a bad block table, which keeps track of defective blocks and redirects data to spare blocks. The table should be updated regularly to ensure data integrity.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NAND256W3A2BN6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NAND256W3A2BN6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of NAND256W3A2BN6F would you like to use for your alert(s)?
  • Please alert me when NAND256W3A2BN6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NAND256W3A2BN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NAND256W3A2BN6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NAND256W3A2BN6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NAND256W3A2BN6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NAND256W3A2BN6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: