Part Details for NAND512R3A2BZA6F by STMicroelectronics
Results Overview of NAND512R3A2BZA6F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R3A2BZA6F Information
NAND512R3A2BZA6F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for NAND512R3A2BZA6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 186 |
|
RFQ |
US Tariff Estimator: NAND512R3A2BZA6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NAND512R3A2BZA6F
NAND512R3A2BZA6F Part Data Attributes
|
|
NAND512R3A2BZA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512R3A2BZA6F
STMicroelectronics
64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | BGA | |
| Package Description | Tfbga, Bga63,10x12,32 | |
| Pin Count | 63 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 15000 Ns | |
| Command User Interface | Yes | |
| Data Polling | No | |
| JESD-30 Code | R-PBGA-B63 | |
| Length | 11 Mm | |
| Memory Density | 536870912 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 4k | |
| Number of Terminals | 63 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64mx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA63,10X12,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Page Size | 512 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.05 Mm | |
| Sector Size | 16k | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Toggle Bit | No | |
| Type | Slc Nand Type | |
| Width | 9 Mm |
Alternate Parts for NAND512R3A2BZA6F
This table gives cross-reference parts and alternative options found for NAND512R3A2BZA6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R3A2BZA6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NAND512R3A2AZA6E | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2AZA6E |
| NAND512R3A2BZA6E | Numonyx Memory Solutions | Check for Price | Flash, 64MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2BZA6E |
| NAND512R3A2AZA6F | Numonyx Memory Solutions | Check for Price | Flash, 64MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2AZA6F |
| NAND512R3A2CZA6F | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2CZA6F |
| NAND512R3A2BZA6F | Numonyx Memory Solutions | Check for Price | Flash, 64MX8, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2BZA6F |
| NAND512R3A2BZA6E | STMicroelectronics | Check for Price | 64MX8 FLASH 1.8V PROM, 15000ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | NAND512R3A2BZA6F vs NAND512R3A2BZA6E |