Part Details for NAND512R4B2BN1F by STMicroelectronics
Results Overview of NAND512R4B2BN1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND512R4B2BN1F Information
NAND512R4B2BN1F by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: NAND512R4B2BN1F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NAND512R4B2BN1F
NAND512R4B2BN1F Part Data Attributes
|
|
NAND512R4B2BN1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND512R4B2BN1F
STMicroelectronics
32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP | |
| Package Description | Tsop1, | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 25000 Ns | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 18.4 Mm | |
| Memory Density | 536870912 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Words | 33554432 Words | |
| Number of Words Code | 32000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 1.8 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 12 Mm |
Alternate Parts for NAND512R4B2BN1F
This table gives cross-reference parts and alternative options found for NAND512R4B2BN1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND512R4B2BN1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NAND512R4B2CV1F | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2CV1F |
| NAND512R4B2CV6T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2CV6T |
| NAND512R4B2BV1E | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2BV1E |
| NAND512R4B2CN1T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4B2BN1F vs NAND512R4B2CN1T |
| NAND512R4B2AV1T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2AV1T |
| NAND512R4B2BV6E | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2BV6E |
| NAND512R4B2AV6T | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND512R4B2BN1F vs NAND512R4B2AV6T |
| NAND512R4B2CN1 | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND512R4B2BN1F vs NAND512R4B2CN1 |
| NAND512R4B2BN6E | STMicroelectronics | Check for Price | 32MX16 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | NAND512R4B2BN1F vs NAND512R4B2BN6E |