Part Details for NAS-1/412R1.5% by TT Electronics Resistors
Results Overview of NAS-1/412R1.5% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAS-1/412R1.5% Information
NAS-1/412R1.5% by TT Electronics Resistors is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: NAS-1/412R1.5% by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NAS-1/412R1.5%
NAS-1/412R1.5% Part Data Attributes
|
|
NAS-1/412R1.5%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NAS-1/412R1.5%
TT Electronics Resistors
Fixed Resistor, Metal Alloy, 0.5W, 12.1ohm, 0.5% +/-Tol, 20ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Wirewound | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.5 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Package Diameter | 2.4 Mm | |
| Package Length | 6.4 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 12.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Strip | |
| Temperature Coefficient | 20 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn60pb40) | |
| Terminal Shape | Wire | |
| Tolerance | 0.5% |