-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9810
|
Newark | Fanout Buffer, translator, -40 To 85Deg C, Clock Ic Type:Fanout Buffer, Translator, Frequency:-, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB6L11SMNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9300 | Buy Now |
DISTI #
488-NB6L11SMNR2GCT-ND
|
DigiKey | IC CLK BUFFER 1:2 2GHZ 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1914 In Stock |
|
$6.5391 / $11.9700 | Buy Now |
DISTI #
NB6L11SMNR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB6L11SMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.6736 / $7.4704 | Buy Now |
DISTI #
863-NB6L11SMNR2G
|
Mouser Electronics | Clock Buffer HF LVDS FANOUT BUFF/ TRANS RoHS: Compliant | 2491 |
|
$6.2800 / $11.9600 | Buy Now |
|
Future Electronics | Clock Buffer 4-OUT 16-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Ameya Holding Limited | Clock Buffer 4-OUT 16-Pin QFN EP T/R | 105 |
|
RFQ | |
DISTI #
NB6L11SMNR2G
|
Avnet Silica | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R (Alt: NB6L11SMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB6L11SMNR2G
|
EBV Elektronik | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R (Alt: NB6L11SMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB6L11SMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB6L11SMNR2G
onsemi
Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 6L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NB6L11SMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB6L11SMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB6L11SMNG | Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB6L11SMNR2G vs NB6L11SMNG |