Part Details for NC7WZ32K8X by onsemi
Overview of NC7WZ32K8X by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ32K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3200
|
Newark | Or Gate, Dual, 2 I/P, Vssop-8, Logic Family/Base Number:Nc7W32, Logic Type:Or Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Onsemi NC7WZ32K8X Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2495 |
|
$0.5100 | Buy Now |
DISTI #
27AC9995
|
Newark | Dual Uhs Or Rohs Compliant: Yes |Onsemi NC7WZ32K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 | Buy Now |
DISTI #
58K2004
|
Newark | Dual Or Gate, 2I/P, Us8, Logic Function:Or Gate, No. Of Elements:Dual, No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:7W32, Logic Ic Family:7Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NC7WZ32K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
29X6824
|
Newark | No. Of Inputs:2Inputs, No. Of Pins:8Pins, Logic Case Style:Vssop, Product Range:-, Logic Ic Family:Nc7W, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Output Current:32Ma, Operating Temperature Min:-40°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7WZ32K8X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1740 | Buy Now |
DISTI #
NC7WZ32K8XCT-ND
|
DigiKey | IC GATE OR 2CH 2-INP US8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1106 / $0.5100 | Buy Now |
DISTI #
NC7WZ32K8X
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ32K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1270 / $0.1621 | Buy Now |
DISTI #
NC7WZ32K8X
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NC7WZ32K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1270 / $0.1621 | Buy Now |
DISTI #
NC7WZ32K8X
|
Avnet Americas | AND Gate 1-Element 3-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7WZ32K8X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 / $0.1296 | Buy Now |
DISTI #
512-NC7WZ32K8X
|
Mouser Electronics | Logic Gates UHS Dl 2-Inp OR Gate RoHS: Compliant | 0 |
|
$0.1100 / $0.5100 | Order Now |
|
Future Electronics | NC7WZ32 Series 5.5 V Surface Mount TinyLogic UHS Dual 2-Input OR Gate - US-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1153 | Buy Now |
Part Details for NC7WZ32K8X
NC7WZ32K8X CAD Models
NC7WZ32K8X Part Data Attributes
|
NC7WZ32K8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7WZ32K8X
onsemi
TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | US-8 | |
Manufacturer Package Code | 846AN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WZ32K8X
This table gives cross-reference parts and alternative options found for NC7WZ32K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ32K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCUR |
SN74LVC2G32MDCUREP | Enhanced product, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -55 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32MDCUREP |
NL27WZ32US | 27WZ SERIES, DUAL 2-INPUT OR GATE, PDSO8, US-8 | onsemi | NC7WZ32K8X vs NL27WZ32US |
SN74LVC2G32DCURE4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCURE4 |
74LVC2G32DC | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ32K8X vs 74LVC2G32DC |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCURG4 |
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ32K8X vs NC7WZ32K8X_NL |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate@en-us SSOP 8-Pin | Nexperia | NC7WZ32K8X vs 74LVC2G32DC,125 |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | NC7WZ32K8X vs 74LVC2G32DC,125 |
74LVC2G32DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ32K8X vs 74LVC2G32DC |