Part Details for NL27WZ32US by onsemi
Overview of NL27WZ32US by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NL27WZ32US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0528
|
Newark | Nl27Wz32Us, Motor Drivers/Controllers |Onsemi NL27WZ32US RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2430 | Buy Now |
DISTI #
NL27WZ32US
|
Avnet Americas | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R - Tape and Reel (Alt: NL27WZ32US) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 557655 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Quest Components | OR GATE, 27WZ SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 1664 |
|
$0.1226 / $0.2829 | Buy Now |
|
Rochester Electronics | OR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53018 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1021 |
|
RFQ | |
DISTI #
C1S541900081949
|
Chip1Stop | OR Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R RoHS: Compliant | 1907 |
|
$0.3250 / $1.0400 | Buy Now |
Part Details for NL27WZ32US
NL27WZ32US CAD Models
NL27WZ32US Part Data Attributes
|
NL27WZ32US
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ32US
onsemi
27WZ SERIES, DUAL 2-INPUT OR GATE, PDSO8, US-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | US-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NL27WZ32US
This table gives cross-reference parts and alternative options found for NL27WZ32US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ32US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ32US vs SN74LVC2G32DCUT |
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ32US vs SN74LVC2G32DCUR |
NC7WZ32K8X | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ32US vs NC7WZ32K8X |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NL27WZ32US vs SN74LVC2G32DCURG4 |
TC7WZ32FK(TE85L,F) | IC,LOGIC GATE,DUAL 2-INPUT OR,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | Toshiba America Electronic Components | NL27WZ32US vs TC7WZ32FK(TE85L,F) |
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NL27WZ32US vs NC7WZ32K8X_NL |
TC7WZ32FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NL27WZ32US vs TC7WZ32FK |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | NL27WZ32US vs 74LVC2G32DC,125 |