-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0164
|
Newark | Linear Voltage Regulator, Cmos Ldo, Low IGnd, With Enhanced Esd Protection/ Reel |Onsemi NCP606MN33T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7140 | Buy Now |
DISTI #
NCP606MN33T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2370 In Stock |
|
$0.4752 / $1.2600 | Buy Now |
DISTI #
NCP606MN33T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP606MN33T2G) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3567 Partner Stock |
|
$0.4092 / $0.4884 | Buy Now |
DISTI #
NCP606MN33T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP606MN33T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4705 / $0.5615 | Buy Now |
DISTI #
863-NCP606MN33T2G
|
Mouser Electronics | LDO Voltage Regulators 500mA ACMOS LDO RoHS: Compliant | 12961 |
|
$0.4750 / $0.9100 | Buy Now |
DISTI #
70100651
|
RS | Pwr Sply Func, Voltage Regulator, LDO, DFN-6,VS 1.5 to 6V, VO 3.3V, Regline 4mV | ON Semiconductor NCP606MN33T2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | NCP606 Series 500 mA 3.3 V CMOS LDO Regulator with/without Enable - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1475Cut Tape/Mini-Reel |
|
$0.8500 / $1.1600 | Buy Now |
|
Future Electronics | NCP606 Series 500 mA 3.3 V CMOS LDO Regulator with/without Enable - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
NCP606MN33T2G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 500mA, DFN6, SMD Min Qty: 1 | 0 |
|
$0.6600 / $1.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 750 | 2620 |
|
$1.1078 / $1.1421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP606MN33T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP606MN33T2G
onsemi
LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.22 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.52 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP606MN33T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP606MN33T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS74533PQWDRVRQ1 | Automotive 500-mA low-dropout (LDO) regulator with power good 6-WSON -40 to 125 | Texas Instruments | NCP606MN33T2G vs PPS74533PQWDRVRQ1 |
PPS74533PQWDRBRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP606MN33T2G vs PPS74533PQWDRBRQ1 |
TPS74533PCQWDRVRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP606MN33T2G vs TPS74533PCQWDRVRQ1 |
NCP177AMX330TCG | LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Active Discharge, 3.3V, 5000-REEL | onsemi | NCP606MN33T2G vs NCP177AMX330TCG |