Part Details for NCP177BMX330TCG by onsemi
Overview of NCP177BMX330TCG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP177BMX330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3817
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:110Mv, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi NCP177BMX330TCG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1130 | Buy Now |
DISTI #
488-NCP177BMX330TCGCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 4XDFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1272 In Stock |
|
$0.0748 / $0.4700 | Buy Now |
DISTI #
NCP177BMX330TCG
|
Avnet Americas | Linear Voltage Regulator Fast Transient Response with Enable 3.3 V 500 mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP177BMX330TCG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0707 / $0.0844 | Buy Now |
DISTI #
863-NCP177BMX330TCG
|
Mouser Electronics | LDO Voltage Regulators FAST TRANSIENT RESPO RoHS: Compliant | 17133 |
|
$0.0710 / $0.4700 | Buy Now |
|
Rochester Electronics | NCP177 - LDO Regulator, 500 mA, Low-Dropout, High PSRR RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.0706 / $0.0831 | Buy Now |
DISTI #
NCP177BMX330TCG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 500mA, XDFN4, SMD Min Qty: 5 | 0 |
|
$0.0920 / $0.1510 | RFQ |
DISTI #
NCP177BMX330TCG
|
Avnet Asia | Linear Voltage Regulator Fast Transient Response with Enable 3.3 V 500 mA 4-Pin XDFN T/R (Alt: NCP177BMX330TCG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0671 / $0.0750 | Buy Now |
DISTI #
NCP177BMX330TCG
|
Avnet Silica | Linear Voltage Regulator Fast Transient Response with Enable 3.3 V 500 mA 4-Pin XDFN T/R (Alt: NCP177BMX330TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCP177BMX330TCG
|
EBV Elektronik | Linear Voltage Regulator Fast Transient Response with Enable 3.3 V 500 mA 4-Pin XDFN T/R (Alt: NCP177BMX330TCG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1653 |
|
$0.0500 | RFQ |
Part Details for NCP177BMX330TCG
NCP177BMX330TCG CAD Models
NCP177BMX330TCG Part Data Attributes
|
NCP177BMX330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP177BMX330TCG
onsemi
LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Non-Active Discharge, 3.3V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.175 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1 mm |
Alternate Parts for NCP177BMX330TCG
This table gives cross-reference parts and alternative options found for NCP177BMX330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP177BMX330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPS74533PQWDRBRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177BMX330TCG vs PPS74533PQWDRBRQ1 |
TPS74533PQWDRBRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177BMX330TCG vs TPS74533PQWDRBRQ1 |
NCP177AMX330TCG | LDO Regulator, 500 mA, Low-Dropout, High PSRR, Low Iq XDFN4-1010, Active Discharge, 3.3V, 5000-REEL | onsemi | NCP177BMX330TCG vs NCP177AMX330TCG |
TPS74533PCQWDRVRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177BMX330TCG vs TPS74533PCQWDRVRQ1 |
NCP606MN33T2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.3 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP177BMX330TCG vs NCP606MN33T2G |
TPS74533PQWDRVRQ1 | Automotive 500-mA, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good | Texas Instruments | NCP177BMX330TCG vs TPS74533PQWDRVRQ1 |