Part Details for NCP585DSN12T1G by onsemi
Overview of NCP585DSN12T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP585DSN12T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9272
|
Newark | Ic, Ldo Volt Reg, 1.2V, 0.3A, 5-Sot-23 |Onsemi NCP585DSN12T1G Min Qty: 1290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.3250 | Buy Now |
|
Bristol Electronics | 1058 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 0.75V DROPOUT, CMOS, PDSO5 | 846 |
|
$0.3626 / $0.9065 | Buy Now |
|
Rochester Electronics | NCP585 - Fixed Positive LDO Regulator, 1.2V, 0.75V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99623 |
|
$0.2417 / $0.2844 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5966 |
|
RFQ | |
|
LCSC | 300mA Fixed 1.2V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1 |
|
$0.3507 / $0.5775 | Buy Now |
|
Wuhan P&S | Tri Mode 300mA CMOS LDO Regulator with Enable Min Qty: 1 | 2393 |
|
$0.2500 / $0.4100 | Buy Now |
Part Details for NCP585DSN12T1G
NCP585DSN12T1G CAD Models
NCP585DSN12T1G Part Data Attributes:
|
NCP585DSN12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP585DSN12T1G
onsemi
Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.2 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 5 LEAD | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.51 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.65 mm |
Alternate Parts for NCP585DSN12T1G
This table gives cross-reference parts and alternative options found for NCP585DSN12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP585DSN12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP585HSN12T1G | Linear Voltage Regulator, Tri-Mode, CMOS LDO, 300 mA, with Enable Vout: 1.2 V; Active High w/Auto Discharge, LP and FT Mode, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP585DSN12T1G vs NCP585HSN12T1G |